Omron ZEN-20C1AR-A-V2 technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Depth | 56mm |
| Display Type | LCD |
| Lead Free | Lead Free |
| Length | 94.7mm |
| Manufacturer Series | ZEN |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail, Chassis Mount |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ZEN V2 |
| Size | 56mm |
| Termination | Terminal Block |
| Weight | 0.772lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-20C1AR-A-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
