Omron ZEN-20C2DR-D-V1 technical specifications.
| Display Type | LCD |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Series | ZEN |
| RoHS | Not Compliant |
Download the complete datasheet for Omron ZEN-20C2DR-D-V1 to view detailed technical specifications.
No datasheet is available for this part.