Omron ZEN-8EDT technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Length | 97mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ZEN V2 |
| Termination | Screw |
| Voltage Rating | 28.8V |
| DC Rated Voltage | 28.8V |
| Weight | 0.265lb |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-8EDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.