Omron ZEN-KIT02-EV4 technical specifications.
| Package/Case | Module |
| Depth | 56mm |
| Length | 70mm |
| Manufacturer Series | ZEN |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Current | 30A |
| Output Type | RELAY |
| Series | ZEN |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-KIT02-EV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.