Omron ZEN-STARTER01-V2 technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Chassis Mount |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 28.8V |
| Operating System | Windows |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | ZEN V2 |
| Size | 56mm |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-STARTER01-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
