Omron ZENSOFT01V4 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating System | Windows |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SOFTWARE |
| Reach SVHC Compliant | Unknown |
| Series | ZEN V2 |
| RoHS | Compliant |
Download the complete datasheet for Omron ZENSOFT01V4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.