
Omron ZFX-S technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | ZFX |
| Termination | Cable |
| Weight | 0.595lb |
| RoHS | Compliant |
Download the complete datasheet for Omron ZFX-S to view detailed technical specifications.
No datasheet is available for this part.
