Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
ZFX-SC90
Datasheet
Omron
ZFX-SC90
Volume Production
Color Type Camera
Computing & Embedded Systems
Peripherals
Computing & Embedded Systems
Peripherals
Cameras
Color Type Camera
Mounting
Chassis Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
40°C
Min Operating Temperature
0°C
Mount
Chassis Mount
Ratings
IP65, Water Resistant, Dust Tight
Series
ZFX
Termination
Cable
Weight
0.661lb
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account