
Omron ZFX-SC90W technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ZFX |
| Termination | Cable |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Omron ZFX-SC90W to view detailed technical specifications.
No datasheet is available for this part.