Omron ZRRX45AE technical specifications.
| Alarm | Yes |
| Package/Case | 200 |
| Display Type | LCD |
| Height | 152mm |
| Interface | USB |
| Length | 232mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Weight | 900g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZRRX45AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.