On-Shore 2035.0 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 3.05mm |
| Gender | Male |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 6mm |
| Number of Positions | 2 |
| Packaging | Strip |
| Reach SVHC Compliant | Yes |
| Series | SB |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for On-Shore 2035.0 to view detailed technical specifications.
No datasheet is available for this part.