Onsemi 1.5KE13A technical specifications.
| Diameter | 5.3mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE13A to view detailed technical specifications.
No datasheet is available for this part.