Onsemi 1.5KE250CA technical specifications.
| Clamping Voltage | 344V |
| Number of Circuits | 1 |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE250CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.