Onsemi 1.5KE30CA technical specifications.
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 36.2A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.