The 1.5KE350CA is a single-element transient voltage suppressor with a maximum breakdown voltage of 368V and a maximum power dissipation of 5W. It operates over a temperature range of -65°C to 175°C and features a bidirectional polarity. The device is designed for through-hole mounting and has a maximum reverse leakage current of 5uA. The 1.5KE350CA is not RoHS compliant, but is SVHC compliant.
Onsemi 1.5KE350CA technical specifications.
| Clamping Voltage | 482V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 3.2A |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5KE350CA to view detailed technical specifications.
No datasheet is available for this part.