Onsemi 1.5KE39A technical specifications.
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 28A |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE39A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.