Onsemi 1.5KE6V8CA technical specifications.
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 143A |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE6V8CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.