Onsemi 1.5KE8.2A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Length | 9.5mm |
| Max Breakdown Voltage | 86.1V |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE8.2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.