
The 100301QI logic gate from Onsemi features a PLCC package and is available in rail or tube packaging. It can handle high-level output currents of up to -50mA and operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant, and its propagation delay is 1.05ns.
Onsemi 100301QI technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Gates | 3 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.05ns |
| RoHS Compliant | No |
| Series | 100301 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100301QI to view detailed technical specifications.
No datasheet is available for this part.