Onsemi 100307PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Gates | 5 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100307PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
