Onsemi 100311QCX technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Outputs | 18 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.17ns |
| RoHS Compliant | Yes |
| Series | 100311 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100311QCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.