Onsemi 100328SC technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 5.4ns |
| RoHS Compliant | No |
| Series | 100328 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100328SC to view detailed technical specifications.
No datasheet is available for this part.