Onsemi 100329ADC technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| Series | 100329 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100329ADC to view detailed technical specifications.
No datasheet is available for this part.