
The 100341PC is a 4-channel shift register with 2 input lines and 8 output lines. It operates at a maximum supply voltage of 5.7V and has a propagation delay of 2ns. The device is packaged in a PDIP-16 package and is RoHS compliant. It is designed to operate over a temperature range of 0°C to 85°C.
Onsemi 100341PC technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | -4.2V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 100341 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100341PC to view detailed technical specifications.
No datasheet is available for this part.
