The 100350QCX is a single logic IC from Onsemi with a package type of PLCC. It features a high level output current of -50mA and a propagation delay of 1.2ns. The device operates within a temperature range of 0°C to 85°C and is available in tape and reel packaging. However, it is not RoHS compliant.
Onsemi 100350QCX technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.2ns |
| RoHS Compliant | No |
| Series | 100350 |
| Supply Current | -93mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100350QCX to view detailed technical specifications.
No datasheet is available for this part.