The 100352PC is an 8-input 8-output 3-state logic gate from Onsemi. It operates over a temperature range of 0°C to 85°C and has a propagation delay of 2ns. The device is available in a PDIP package and is packaged in rail or tube form. It is not RoHS compliant.
Onsemi 100352PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100352PC to view detailed technical specifications.
No datasheet is available for this part.