This 8-input 8-output 3-state logic gate from Onsemi is packaged in a PLCC and features a non-inverting output type. The device operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of -5.7V. It is available in tape and reel packaging and is not RoHS compliant.
Onsemi 100352QIX technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100352QIX to view detailed technical specifications.
No datasheet is available for this part.