The 100353PC is a single-ended 8-input 8-output logic gate from Onsemi. It features a PDIP package and operates over a temperature range of 0°C to 85°C. The gate has a maximum supply voltage of -5.7V and a minimum supply voltage of -4.2V. It can handle a high level output current of -50mA and has a propagation delay of 3ns.
Onsemi 100353PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | 100353 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100353PC to view detailed technical specifications.
No datasheet is available for this part.