
The 100354QC is a single-ended 8-input 8-output logic gate from Onsemi, packaged in a PLCC. It operates over a temperature range of 0°C to 85°C and has a propagation delay of 2.8ns. The gate is not RoHS compliant and is available in rail or tube packaging.
Onsemi 100354QC technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -100mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 100354 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100354QC to view detailed technical specifications.
No datasheet is available for this part.