The 100355PC IC from Onsemi features a PDIP package and operates within a temperature range of 0°C to 85°C. It has a maximum supply voltage of -5.7V and a minimum supply voltage of -4.2V. The device has 8 input lines and 4 output lines. It is available in rail/Tube packaging and has a propagation delay of 1.9ns.
Onsemi 100355PC technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.9ns |
| RoHS Compliant | No |
| Series | 100355 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100355PC to view detailed technical specifications.
No datasheet is available for this part.