
This Onsemi logic IC features 16 input lines and 2 output lines in a PLCC package. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between -4.2V and -5.7V. The propagation delay is 1.7ns. The IC is packaged in rail or tube format and is not RoHS compliant.
Onsemi 100363QC technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| Series | 100363 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100363QC to view detailed technical specifications.
No datasheet is available for this part.