The 100364PC is a PDIP packaged device with a propagation delay of 2ns. It operates over a temperature range of 0°C to 85°C. The device is not RoHS compliant. It has 16 input lines and 1 output line.
Onsemi 100364PC technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Series | 100364 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100364PC to view detailed technical specifications.
No datasheet is available for this part.