The 100371QC logic IC features 12 input lines and 3 output lines, operating within a temperature range of 0°C to 85°C. It has a propagation delay of 1.3ns and is available in a PLCC package. The device is not RoHS compliant.
Onsemi 100371QC technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 12 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3ns |
| RoHS Compliant | No |
| Series | 100371 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100371QC to view detailed technical specifications.
No datasheet is available for this part.