
Onsemi 100371QIX technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 12 |
| Number of Output Lines | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| RoHS Compliant | No |
| Series | 100371 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100371QIX to view detailed technical specifications.
No datasheet is available for this part.