The 100371SCX IC from Onsemi features a 12-input, 3-output configuration with a propagation delay of 1.3ns. Operating within a temperature range of 0°C to 85°C, this device is packaged in a SOIC format and supplied on tape and reel. The IC is not RoHS compliant, and it operates within a supply voltage range of -5.7V to -4.2V.
Onsemi 100371SCX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 12 |
| Number of Output Lines | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| RoHS Compliant | No |
| Series | 100371 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100371SCX to view detailed technical specifications.
No datasheet is available for this part.