The 100390PC is a surface mount device with a DIP package, rated for operation between 0°C and 85°C. It has a propagation delay of 6.8ns and is compliant with RoHS regulations. The device is packaged in quantities of 15 and comes in a rail or tube packaging format.
Onsemi 100390PC technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 100390 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100390PC to view detailed technical specifications.
No datasheet is available for this part.