Onsemi 100390SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| RoHS Compliant | Yes |
| Series | 100390 |
| Technology | ECL |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100390SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
