Onsemi 100391QIX technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Series | 100391 |
| Technology | ECL |
| Turn-On Delay Time | 1.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100391QIX to view detailed technical specifications.
No datasheet is available for this part.
