Onsemi 1N4051R technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Max Reverse Voltage (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4051R to view detailed technical specifications.
No datasheet is available for this part.