Onsemi 1N4149_Q technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25nA |
| Max Surge Current | 4A |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4149_Q to view detailed technical specifications.
No datasheet is available for this part.