Onsemi 1N4447 technical specifications.
| Package/Case | DO-35 |
| Element Configuration | Single |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 25nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.