
The 1N4448TR_S00Z is a DO-35 packaged Zener diode from Onsemi with a maximum reverse voltage of 100V and a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 175°C. The device has a maximum reverse current of 5uA and a maximum surge current of 4A. It is available in quantities of 750 per reel, packaged in tape and reel format.
Onsemi 1N4448TR_S00Z technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 4A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4448TR_S00Z to view detailed technical specifications.
No datasheet is available for this part.
