
Onsemi 1N4728ATR_S00Z technical specifications.
| Package/Case | DO-41 |
| Impedance | 10R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Current | 76mA |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4728ATR_S00Z to view detailed technical specifications.
No datasheet is available for this part.
