Onsemi 1N4737A_Q technical specifications.
| Package/Case | DO-41 |
| Impedance | 4R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Current | 34mA |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4737A_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
