
The 1N4738A.TR is a Zener diode with a working voltage of 8.2V and a tolerance of 5%. It has a maximum power dissipation of 1W and a maximum reverse current of 10uA. The diode is packaged in a DO-41 case and is available on tape and reel. It can operate over a temperature range of -65°C to 200°C.
Onsemi 1N4738A.TR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Height | 2.72mm |
| Impedance | 4.5R |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4738A.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
