Onsemi 1N4763A_T50A technical specifications.
| Package/Case | DO-41 |
| Impedance | 250R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 91V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4763A_T50A to view detailed technical specifications.
No datasheet is available for this part.
