Onsemi 1N4937_Q technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4937_Q to view detailed technical specifications.
No datasheet is available for this part.