Onsemi 1N5226BTR_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 28R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 25uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Series | 1N5226B |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5226BTR_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
