Onsemi 1N5231C_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 17R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 2% |
| Zener Current | 20mA |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5231C_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.