
The 1N5232BT Zener diode has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 500mW. It features a Zener voltage of 5.6V with a voltage tolerance of 5%. The diode has a maximum reverse leakage current of 5uA and an impedance of 11R. It is packaged in a DO-35 package and is available on tape and reel.
Onsemi 1N5232BT technical specifications.
| Package/Case | DO-35 |
| Impedance | 11R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Series | 1N5232B |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5232BT to view detailed technical specifications.
No datasheet is available for this part.
